Vishay IDCP2218ER820M technical specifications.
| Core Material | Ferrite |
| Depth | 5.5mm |
| Height | 4.8mm |
| Inductance | 82uH |
| Max DC Current | 580mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCP2218ER820M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.