Vishay IDCP3114ER101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 480mR |
| Depth | 7.3mm |
| Height | 4mm |
| Inductance | 100uH |
| Max DC Current | 510mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.48R |
| RoHS Compliant | Yes |
| Series | IDCP-3114 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCP3114ER101M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.