The IDCP-3722 Series Ferrite Inductor is a surface mount component with a nonstandard package. It features a ferrite core material and a maximum DC resistance of 170 milliohms. The inductor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is available in a tape and reel packaging with a quantity of 500 units per reel.
Vishay IDCP3722ER470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 170mR |
| Depth | 9.4mm |
| Height | 5.8mm |
| Inductance | 47uH |
| Max DC Current | 1.28A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IDCP-3722 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCP3722ER470M to view detailed technical specifications.
No datasheet is available for this part.