Vishay IDCP3722NB180M technical specifications.
| Inductance | 18uH |
| Length | 10mm |
| Max DC Current | 2.15A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | IDCP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 5.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDCP3722NB180M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.