Vishay IDCS5020NB1R0M technical specifications.
| Package/Case | 5020 |
| Height | 5.08mm |
| Inductance | 1uH |
| Length | 12.95mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDCS5020NB1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.