Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 860mA maximum DC current, and 1.1A saturation current. DC resistance is 0.78Ω, with operating temperatures from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay IDCS7328ER331M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 780mR |
| Depth | 15.24mm |
| Height | 7.62mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Max DC Current | 860mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.78R |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Series | IDCS-7328 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IDCS7328ER331M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.