Vishay IDCS7328NB102M technical specifications.
| Package/Case | 7328 |
| Height | 7.62mm |
| Inductance | 1mH |
| Length | 18.54mm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 15.24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IDCS7328NB102M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.