Vishay IFC0603ER3N9J technical specifications.
| Package/Case | 0603 |
| Inductance | 3.9nH |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFC0603ER3N9J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.