Vishay IFC0603NC18NJ technical specifications.
| Package/Case | 0603 |
| Current Rating | 400mA |
| Height | 0.5mm |
| Inductance | 18nH |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Q Factor | 11 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.5GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IFC0603NC18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.