Vishay IFC0603NC3N3K technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 1A |
| Height | 0.5mm |
| Inductance | 3.3nH |
| Inductance Tolerance | 10% |
| Length | 1.6mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Q Factor | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Self Resonant Frequency | 10GHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IFC0603NC3N3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.