Surface mount fixed inductor with 15nH inductance and 5% tolerance, tested at 100MHz. Features a 0.4A current rating, 0.49 Ohm DC resistance, and a Q factor of 15. Encased in an 0805 (2012 metric) package, this RoHS compliant component operates from -40°C to 85°C.
Vishay IFC0805ER15NJ technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current Rating | 400mA |
| Height | 0.5mm |
| Inductance | 15nH |
| Inductance Tolerance | 5% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | IFC-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFC0805ER15NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.