Vishay IFC0805ER47NJ technical specifications.
| Package/Case | 0805 |
| Height | 0.5mm |
| Inductance | 47nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.06GHz |
| Series | IFC-0805 |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFC0805ER47NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.