Vishay IFC0805NC18NJ technical specifications.
| Inductance | 18nH |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Q Factor | 14 |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.55GHz |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IFC0805NC18NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.