Vishay IFCB0402ER12NG technical specifications.
| Package/Case | 0402 |
| Depth | 0.55mm |
| Height | 0.37mm |
| Inductance | 12nH |
| Max DC Current | 180mA |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFCB0402ER12NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.