Vishay IFCB0402ER22NG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 2 |
| Package Width | 0.5 |
| Package Height | 0.32 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.65 |
| Rated Current-Max | 0.09 |
| Test Frequency | 500 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | IFCB-0402 |
| Quality Factor-Min (at L-nom) | 5 |
| Series | IFCB-0402 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IFCB0402ER22NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.