Vishay IFCB0603ER18NG technical specifications.
| Package/Case | 0603 |
| DC Resistance (DCR) | 1.65R |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 18nH |
| Max DC Current | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | IFCB-0603 |
| Shielding | Unshielded |
| Test Frequency | 500MHz |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFCB0603ER18NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.