Vishay IFCB0603ER6N8S technical specifications.
| Package/Case | 0603 |
| Depth | 0.9mm |
| Height | 0.55mm |
| Inductance | 6.8nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFCB0603ER6N8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.