Vishay IFLP4040DZEBR34M01 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 0.88mR |
| Inductance | 340nH |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 5MHz |
| Series | IFLP-4040DZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFLP4040DZEBR34M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.