Surface mount shielded wirewound power inductor with 0.34µH inductance and 20% tolerance. Features a low DC resistance of 0.88mΩ, a maximum DC current rating of 20A, and an RMS current of 32A. Operates over a wide temperature range from -55°C to 125°C. Packaged in a 4040 case size, this RoHS compliant component is supplied on tape and reel.
Vishay IFLP4040DZERR34M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 0.88mR |
| Depth | 10.46mm |
| Height | 3.81mm |
| Inductance | 340nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 5MHz |
| Series | IFLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFLP4040DZERR34M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.