
Surface mount shielded wirewound power inductor with 420nH inductance and 20% tolerance, rated for 32A maximum DC current. Features a low DC resistance of 0.88mR and a saturation current of 30A. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 4040 case size, this RoHS compliant component is supplied on tape and reel.
Vishay IFLP4040DZERR42M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 0.88mR |
| Depth | 10.46mm |
| Height | 3.81mm |
| Inductance | 420nH |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max DC Current | 30A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 5MHz |
| Series | IFLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFLP4040DZERR42M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
