Shielded wirewound surface mount power inductor with 500nH inductance and 20% tolerance. Features a 4040 package, 32A maximum DC current, and 25A saturation current. Operates from -55°C to 125°C with a low 0.88mR DC resistance. Tested at 100kHz, this component offers a self-resonant frequency of 5MHz.
Vishay IFLP4040DZERR50M01 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 0.88mR |
| Depth | 10.46mm |
| Height | 3.81mm |
| Inductance | 500nH |
| Inductance Tolerance | 20% |
| Length | 10.16mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 25A |
| Self Resonant Frequency | 5MHz |
| Series | IFLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFLP4040DZERR50M01 to view detailed technical specifications.
No datasheet is available for this part.