Vishay IFSC-0806AZ-01 10uH ±20% ER e3 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.4A |
| Maximum Saturation Current | 0.55A |
| Max DC Resistance | 1.33Ohm |
| Case Size | 0806 |
| Product Length | 2.2mm |
| Height | 1mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay IFSC-0806AZ-01 10uH ±20% ER e3 to view detailed technical specifications.
No datasheet is available for this part.