Surface mount wirewound power inductor with 10µH inductance and 20% tolerance. Features a 450mA RMS current rating and 620mA saturation current. Operates within a -55°C to 125°C temperature range. Packaged in an 0806 case size with tape and reel packaging. Shielded construction for reduced EMI.
Vishay IFSC0806AZER100M01 technical specifications.
| Package/Case | 0806 |
| Current Rating | 450mA |
| DC Resistance (DCR) | 1.33R |
| Depth | 1.8mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 620mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 450mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Series | IFSC-0806AZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC0806AZER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.