
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance, designed for power applications. Features a shielded, wirewound construction in an 0806 package. Rated for 1.3A RMS current and 1.4A saturation current, with a low DC resistance of 236mΩ at 100kHz. Operates across a wide temperature range from -55°C to 125°C.
Vishay IFSC0806AZER2R2M01 technical specifications.
| Package/Case | 0806 |
| Current Rating | 1.3A |
| DC Resistance (DCR) | 236mR |
| Depth | 1.8mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | IFSC-0806AZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC0806AZER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.