Vishay IFSC0806AZERR47M01 technical specifications.
| Package/Case | 0806 |
| DC Resistance (DCR) | 59mR |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Series | IFSC-0806AZ-01 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC0806AZERR47M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.