
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, rated for 1.2A RMS current. Features a low DC resistance of 212mΩ and a saturation current of 1.5A. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 1008 case size (2.5mm x 1.6mm x 1.2mm) for efficient board space utilization.
Vishay IFSC1008ABER4R7M01 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 212mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABER4R7M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
