Surface mount shielded wirewound fixed inductor with 6µH inductance and 20% tolerance. Features a 1008 case code, 1.35A saturation current, and 1.1A RMS current. Operates from -55°C to 125°C with a DC resistance of 288mΩ. Dimensions are 2mm length, 2.5mm width, and 1.2mm height. Packaged on tape and reel.
Vishay IFSC1008ABER6R0M01 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 288mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.35A |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABER6R0M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.