
Surface mount, shielded wirewound power inductor with 470nH inductance and 20% tolerance. Features a 2.5mm width, 2mm length, and 1.2mm height within a 1008 case code. Offers a maximum DC current of 3.9A and RMS current of 3.7A, with a low DC resistance of 29mR. Operates from -55°C to 125°C and is RoHS compliant.
Vishay IFSC1008ABERR47M01 technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| DC Resistance (DCR) | 29mR |
| Depth | 2.2mm |
| Height | 1.2mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.9A |
| Series | IFSC-1008AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1008ABERR47M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.