Surface mount shielded wirewound fixed inductor with 22µH inductance and 20% tolerance. Features a 670mA RMS current rating, 550mA saturation current, and 350mA max DC current. Operates from -55°C to 125°C with a DC resistance of 756mΩ at 100kHz. Packaged in cut tape for 2000 units.
Vishay IFSC1111ABER220M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 670mA |
| DC Resistance (DCR) | 756mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 670mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Series | IFSC-1111AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1111ABER220M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.