
Surface mount, shielded wirewound fixed inductor with 3.3µH inductance and 20% tolerance. Features a 1.7A current rating, 120mΩ DC resistance, and 1.5A saturation current. Operates from -55°C to 125°C and is supplied on tape and reel.
Vishay IFSC1111ABER3R3M01 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 120mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.051inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.114inch |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Series | IFSC-1111AB |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1111ABER3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.