
Surface mount general purpose inductor featuring 10µH inductance with a 20% tolerance. This shielded component offers a maximum DC current rating of 1.3A and a DC resistance of 170mΩ. Operating across a wide temperature range of -55°C to 125°C, it is housed in a 1515 package with dimensions of 3.8mm x 3.8mm x 1.8mm. The inductor is supplied on tape and reel and is RoHS compliant.
Vishay IFSC1515AHER100M01 technical specifications.
| Package/Case | 1515 |
| DC Resistance (DCR) | 170mR |
| Height | 1.8mm |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.3A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Series | IFSC-1515AH-01 |
| Series Resistance | 169mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
