
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 1.25A RMS current rating, 1A saturation current, and 222mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 1515 case size on tape and reel.
Vishay IFSC1515AHER150M01 technical specifications.
| Package/Case | 1515 |
| Current Rating | 1.25A |
| DC Resistance (DCR) | 222mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.25A |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | IFSC-1515AH-01 |
| Series Resistance | 222mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER150M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
