
Surface mount general purpose inductor featuring 1µH inductance with a 20% tolerance. This shielded, ferrite-core chip inductor offers a 3.8A current rating and a low DC resistance of 25mΩ. Designed for a wide operating temperature range from -55°C to 125°C, it is housed in a 1515 package and is RoHS compliant.
Vishay IFSC1515AHER1R0M01 technical specifications.
| Package/Case | 1515 |
| Current Rating | 3.8A |
| DC Resistance (DCR) | 25mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.8A |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | IFSC-1515AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER1R0M01 to view detailed technical specifications.
No datasheet is available for this part.