
Surface mount shielded wirewound power inductor with 1.2µH inductance and 20% tolerance. Features a 1515 package size, 3.6A maximum DC current, and 3.6A RMS current. Operates with a low 30mΩ DC resistance and a test frequency of 100kHz. Designed for surface mounting with SMD/SMT termination, this RoHS compliant component offers a wide operating temperature range from -55°C to 125°C.
Vishay IFSC1515AHER1R2M01 technical specifications.
| Package/Case | 1515 |
| DC Resistance (DCR) | 30mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.8mm |
| Max DC Current | 3.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Series | IFSC-1515AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER1R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.