
Shielded, surface mount general purpose inductor with 22µH inductance and 20% tolerance. Features a 1515 package size, 1.2A RMS current rating, and 830mA saturation current. Operating temperature range is -55°C to 125°C with a DC resistance of 315mΩ. This component is RoHS compliant and lead-free.
Vishay IFSC1515AHER220M01 technical specifications.
| Package/Case | 1515 |
| Current Rating | 1.2A |
| DC Resistance (DCR) | 315mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Saturation Current | 830mA |
| Series | IFSC-1515AH-01 |
| Series Resistance | 315mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER220M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.