Shielded, general-purpose fixed inductor with 2.2 µH inductance and 20% tolerance. Features a 1515 SMD chip package, 3A current rating, and 45mΩ DC resistance. Operating temperature range spans -55°C to 125°C, with surface mount termination. Packaged in tape and reel for automated assembly.
Vishay IFSC1515AHER2R2M01 technical specifications.
| Package/Case | 1515 |
| Current Rating | 3A |
| DC Resistance (DCR) | 45mR |
| Height | 1.8mm |
| Height - Seated (Max) | 0.075inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | IFSC-1515AH-01 |
| Series Resistance | 45mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER2R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.