Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 2.7A rated current, 2.4A saturation current, and 56mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Housed in a 1515 package with SMD/SMT termination.
Vishay IFSC1515AHER3R3M01 technical specifications.
| Package/Case | 1515 |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 56mR |
| Height | 0.071inch |
| Height - Seated (Max) | 0.075inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Rated Current-Max | 2.7A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 2.4A |
| Series | IFSC-1515AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001693oz |
| Width | 0.15inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.