Vishay IFSC1515AHER8R2M01 technical specifications.
| Package/Case | 1515 |
| DC Resistance (DCR) | 132mR |
| Height | 1.8mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 3.8mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | IFSC-1515AH-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IFSC1515AHER8R2M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.