Vishay IH03BQ270K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 35mR |
| Inductance | 27uH |
| Lead Pitch | 0.437inch |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Saturation Current | 12A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 11.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IH03BQ270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.