Vishay IH03EB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 18mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 17.45mm |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.018R |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH03EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.