
Through-hole fixed inductor featuring a ferrite core for filtering applications. Offers 50µH inductance with a 10% tolerance, tested at 1kHz. Designed for high current with a DC current rating of 8A and saturation current of 10A. Features a low DC resistance of 30mΩ and operates across a wide temperature range from -55°C to 125°C. Radial package with a 0.75-inch lead pitch.
Vishay IH05BQ500K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 8A |
| DC Resistance (DCR) | 30mR |
| Inductance | 50uH |
| Lead Pitch | 0.75inch |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 10A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 23.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH05BQ500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
