
Through-hole fixed inductor featuring a ferrite core with 5µH inductance and 10% tolerance at 1kHz. This wirewound component handles up to 14A DC current with a low 12mΩ DC resistance. Operating across a wide temperature range from -55°C to 125°C, it offers a 25A saturation current and radial lead termination.
Vishay IH05BQ5R0K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 14A |
| DC Resistance (DCR) | 12mR |
| Inductance | 5uH |
| Lead Pitch | 0.75inch |
| Lead/Base Style | Radial |
| Length | 22.23mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 25A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 19.05mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH05BQ5R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
