
Through-hole fixed inductor featuring a ferrite core and wirewound construction. Offers 68µH inductance with a 10% tolerance, tested at 1kHz. Rated for a maximum DC current of 7.5A and a saturation current of 9A, with a DC resistance of 35mΩ. Operates across a wide temperature range from -55°C to 125°C. Radial leads with a 22.23mm pitch and 1.35mm diameter.
Vishay IH05BQ680K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 7.5A |
| DC Resistance (DCR) | 35mR |
| Inductance | 68uH |
| Lead Diameter | 1.35mm |
| Lead Pitch | 22.23mm |
| Lead/Base Style | Radial |
| Length | 28.58mm |
| Max DC Current | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 9A |
| Series | IH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 28.58mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IH05BQ680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.