Wirewound fixed inductor with 10µH inductance and 10% tolerance, designed for through-hole mounting with a radial package. Features a ferrite core, 16A DC current rating, and a low 12mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 19A. This RoHS compliant component is supplied in bulk packaging.
Vishay IH10EB100K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 16A |
| DC Current | 16A |
| DC Resistance (DCR) | 12mR |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Lead Pitch | 30.94mm |
| Lead/Base Style | Radial |
| Length | 34.93mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Style | HORIZONTAL |
| Packaging | Bulk |
| Resistance | 0.012R |
| RoHS Compliant | Yes |
| Saturation Current | 19A |
| Series | IH |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IH10EB100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.