
Through-hole fixed inductor featuring a solenoidal ferrite core. Offers 50µH inductance with a 10% tolerance, rated for 2.5A maximum DC current. Boasts a low 120mΩ DC resistance and operates across a wide temperature range of -55°C to 125°C. Axial package with a 1kHz self-resonant frequency, presented in bulk packaging.
Vishay IHA101EB technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Diameter | 12.07mm |
| Height | 20.32mm |
| Inductance | 50uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 20.32mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Package Quantity | 210 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA101EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.