Solenoidal core fixed inductor with 100µH inductance and 10% tolerance, designed for general applications. Features a ferrite core and body, with axial leads for termination. Rated for a maximum DC current of 2.1A and exhibits a DC resistance of 160mΩ. Operating temperature range spans from -55°C to 125°C.
Vishay IHA102BA technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 2.1A |
| DC Resistance (DCR) | 160mR |
| Diameter | 12.07mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Free | Contains Lead |
| Lead/Base Style | Axial |
| Length | 26.68mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 210 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay IHA102BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.