
Through-hole fixed inductor featuring 100µH inductance with a 10% tolerance, designed for filtering applications. This solenoidal core component utilizes a ferrite body and core material, rated for a maximum DC current of 2.1A. It exhibits a low DC resistance (DCR) of 160mΩ and operates within a temperature range of -55°C to 125°C. The axial package includes leads with a 0.813mm diameter, and the component is RoHS compliant.
Vishay IHA102EB technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Current | 2.1A |
| DC Resistance (DCR) | 160mR |
| Diameter | 12.07mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 20.32mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.1A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA102EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.