
Solenoidal core fixed inductor with 500µH inductance and 10% tolerance, designed for through-hole mounting with axial termination. Features a ferrite core and body material, rated for 1.6A DC current with a DC resistance of 420mΩ. Operates within a temperature range of -55°C to 125°C, with a test frequency of 1kHz. This unshielded component is supplied in bulk packaging.
Vishay IHA104BA technical specifications.
| Body Material | Ferrite |
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Current | 1.6A |
| DC Resistance (DCR) | 420mR |
| Diameter | 13.97mm |
| Inductance | 500uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.813mm |
| Lead/Base Style | Axial |
| Length | 26.67mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IHA104BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.