Vishay IHA201EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 60mR |
| Diameter | 12.7mm |
| Height | 20.32mm |
| Inductance | 27uH |
| Lead Diameter | 0.81mm |
| Lead/Base Style | Axial |
| Length | 26.68mm |
| Max DC Current | 3.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Axial |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1kHz |
| Series | IHA |
| Shielding | Unshielded |
| Termination | PCB |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA201EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.