
Through-hole fixed inductor featuring a solenoidal ferrite core. Offers 100µH inductance with a 10% tolerance at 1kHz. Rated for a maximum DC current of 2.7A, with a low DC resistance of 120mΩ. Axial package with a 12.7mm diameter and 23.37mm length, suitable for bulk packaging. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Vishay IHA203EB technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Diameter | 12.7mm |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Diameter | 0.813mm |
| Lead Free | Lead Free |
| Lead/Base Style | Axial |
| Length | 23.37mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 2.7A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IHA |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHA203EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
